Thermal Pad 1.02mm x 0.51mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0402B20EST

DigiKey Part Number
478-QB0402B20ESTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0402B20EST
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.02mm x 0.51mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
1.02mm x 0.51mm
Thickness
0.0020" (0.051mm)
Material
Beryllium Oxide
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
16°C/W, 25°C/W
Thermal Conductivity
40W/m-K, 61W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.10884$108.84
2,000$0.10456$209.12
3,000$0.10241$307.23
5,000$0.10003$500.15
7,000$0.09864$690.48
10,000$0.09730$973.00
25,000$0.09442$2,360.50
50,000$0.09268$4,634.00
100,000$0.09126$9,126.00
Manufacturers Standard Package