Thermal Pad 1.02mm x 0.51mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0402A20EST

DigiKey Part Number
478-QB0402A20ESTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0402A20EST
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.02mm x 0.51mm Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Usage
Heat Transfer
Type
Thermal Bridge Jumper
Shape
Rectangular
Outline
1.02mm x 0.51mm
Thickness
0.0020" (0.051mm)
Material
Aluminum Nitride
Adhesive
-
Backing, Carrier
-
Color
-
Thermal Resistivity
16°C/W, 25°C/W
Thermal Conductivity
40W/m-K, 61W/m-K
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.38026$690.13
1,000$1.33858$1,338.58
1,500$1.31771$1,976.56
2,500$1.29458$3,236.45
3,500$1.28106$4,483.71
5,000$1.26805$6,340.25
Manufacturers Standard Package