Thermal Pad 1.02mm x 0.51mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QB0402A20EST\500

DigiKey Part Number
478-QB0402A20EST\500TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QB0402A20EST\500
Description
THERMAL CONDUCTOR Q-BRIDGE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Thermal Pad 1.02mm x 0.51mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
KYOCERA AVX
Outline
1.02mm x 0.51mm
Series
Thickness
0.0020" (0.051mm)
Packaging
Tape & Reel (TR)
Material
Aluminum Nitride
Part Status
Active
Thermal Resistivity
16°C/W, 25°C/W
Usage
Heat Transfer
Thermal Conductivity
40W/m-K, 61W/m-K
Type
Thermal Bridge Jumper
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$1.38026$690.13
1,000$1.33858$1,338.58
1,500$1.31771$1,976.56
2,500$1.29458$3,236.45
3,500$1.28106$4,483.71
5,000$1.26805$6,340.25
Manufacturers Standard Package