
NOJV108M002RWJ | |
|---|---|
DigiKey Part Number | 478-3201-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NOJV108M002RWJ |
Description | CAP NIOB OXIDE 1000UF 2.5V 2924 |
Customer Reference | |
Detailed Description | 1000 µF Niobium Oxide Capacitor 2.5 V 2924 (7361 Metric) 300 mOhms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Capacitance | 1000 µF | |
Tolerance | ±20% | |
Voltage - Rated | 2.5 V | |
ESR (Equivalent Series Resistance) | 300 mOhms | |
Current - Leakage | 50 µA | |
Dissipation Factor | 16% | |
Mounting Type | Surface Mount | |
Package / Case | 2924 (7361 Metric) | |
Manufacturer Size Code | V | |
Height - Seated (Max) | 0.148" (3.75mm) | |
Features | - | |
Operating Temperature | -55°C ~ 105°C | |
Supplier Device Package | 2924 (7361 Metric) | |
Size / Dimension | 0.287" L x 0.240" W (7.30mm x 6.10mm) | |
Base Product Number |

