NTC Thermistor 10k 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment

NB20K00103JBA

DigiKey Part Number
478-NB20K00103JBATR-ND - Tape & Reel (TR)
478-NB20K00103JBACT-ND - Cut Tape (CT)
478-NB20K00103JBADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NB20K00103JBA
Description
THERMISTOR NTC 10KOHM 3630K 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3630K
Manufacturer
KYOCERA AVX
Operating Temperature
-55°C ~ 150°C
Series
Power - Max
240 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Grade
Automotive
Resistance in Ohms @ 25°C
10k
Qualification
AEC-Q200
Resistance Tolerance
±5%
Package / Case
1206 (3216 Metric)
B Value Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,965
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
5$0.44800$2.24
10$0.42400$4.24
25$0.39480$9.87
50$0.37520$18.76
100$0.35720$35.72
500$0.32118$160.59
1,000$0.30780$307.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.28887$866.61
6,000$0.27821$1,669.26
9,000$0.27239$2,451.51
15,000$0.26546$3,981.90
21,000$0.26114$5,483.94
30,000$0.25675$7,702.50
Manufacturers Standard Package