Upgrade
Upgrade
Similar

MR051C471KAA | |
|---|---|
DigiKey Part Number | MR051C471KAA-ND |
Manufacturer | |
Manufacturer Product Number | MR051C471KAA |
Description | CAP CER 470PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.190" L x 0.090" W (4.83mm x 2.28mm) |
Capacitance | Height - Seated (Max) 0.235" (5.97mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MR052C471KAA | KYOCERA AVX | 0 | MR052C471KAA-ND | $1.86431 | Upgrade |
| MR052C471KAT | KYOCERA AVX | 0 | MR052C471KAT-ND | $0.45133 | Upgrade |
| MR041C471KAA | KYOCERA AVX | 0 | MR041C471KAA-ND | $1.77339 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.88276 | $1,882.76 |


