Parametric Equivalent
Parametric Equivalent

M39014/05-2261 | |
|---|---|
DigiKey Part Number | 478-M39014/05-2261-ND |
Manufacturer | |
Manufacturer Product Number | M39014/05-2261 |
Description | CAP CER AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor BX Axial |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Bulk | Failure Rate S (0.001%) |
Part Status Active | Mounting Type |
Capacitance | Package / Case Axial |
Tolerance ±10% | Size / Dimension 0.090" Dia x 0.250" L (2.29mm x 6.35mm) |
Voltage - Rated | Lead Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CKR12BX103KS | KYOCERA AVX | 0 | 478-CKR12BX103KS-ND | $18.81890 | Parametric Equivalent |
| M39014/05-2261 | KEMET | 0 | 1001-2304-ND | $1.51615 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $19.45300 | $972.65 |



