
LD063C475KAB2A\500 | |
|---|---|
DigiKey Part Number | 478-13109-2-ND - Tape & Reel (TR) 478-13109-1-ND - Cut Tape (CT) 478-13109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD063C475KAB2A\500 |
Description | CAP CER 4.7UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD063C475KAB2A\500 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.070" (1.78mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.03000 | $9.03 |
| 10 | $6.79100 | $67.91 |
| 50 | $5.89860 | $294.93 |
| 100 | $5.62240 | $562.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.15470 | $2,577.35 |
| 1,000 | $5.00976 | $5,009.76 |
| 1,500 | $4.93713 | $7,405.69 |

