LD05ZC106KAB2A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 238,829
Unit Price: $0.32000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 39,641
Unit Price: $0.34000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5,056
Unit Price: $0.42000
Datasheet
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD05ZC106KAB2A

DigiKey Part Number
478-LD05ZC106KAB2ATR-ND - Tape & Reel (TR)
478-LD05ZC106KAB2ACT-ND - Cut Tape (CT)
478-LD05ZC106KAB2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD05ZC106KAB2A
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LD05ZC106KAB2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.060" (1.52mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.79000$7.79
10$5.80200$58.02
50$5.00780$250.39
100$4.76200$476.20
500$4.46760$2,233.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.11081$8,221.62
Manufacturers Standard Package