Upgrade
Upgrade
Upgrade

LD031A330KAB2A | |
|---|---|
DigiKey Part Number | LD031A330KAB2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD031A330KAB2A |
Description | CAP CER 33PF 100V NP0 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±10% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LD031A330KAB2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LD031A330FAB2A | KYOCERA AVX | 0 | LD031A330FAB2A-ND | $0.21566 | Upgrade |
| LD031A330JAB2A | KYOCERA AVX | 0 | LD031A330JAB2A-ND | $0.13591 | Upgrade |
| C0603C330J1GALTU | KEMET | 2,870 | 399-C0603C330J1GALTUCT-ND | $0.37000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.14397 | $1,151.76 |



