


LCCI0402S2N7GTAR | |
|---|---|
DigiKey Part Number | 478-LCCI0402S2N7GTARTR-ND - Tape & Reel (TR) 478-LCCI0402S2N7GTARCT-ND - Cut Tape (CT) 478-LCCI0402S2N7GTARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCCI0402S2N7GTAR |
Description | FIXED IND 2.7NH 800MA 160 MOHM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Multilayer Inductor 800 mA 160mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 160mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±0.3nH | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01600 | $0.16 |
| 100 | $0.01340 | $1.34 |
| 1,000 | $0.01102 | $11.02 |
| 5,000 | $0.00961 | $48.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00906 | $90.60 |
| 20,000 | $0.00854 | $170.80 |
| 30,000 | $0.00825 | $247.50 |
| 50,000 | $0.00790 | $395.00 |
| 70,000 | $0.00768 | $537.60 |
| 100,000 | $0.00745 | $745.00 |

