
KITTYPE 3100 LF | |
|---|---|
DigiKey Part Number | 478-9781-ND |
Manufacturer | |
Manufacturer Product Number | KITTYPE 3100 LF |
Description | CAP KIT THN FLM 0.05-2.2PF 7500P |
Customer Reference | |
Detailed Description | Thin Film Capacitor Kit 0.05pF ~ 2.2pF 16V Surface Mount 7500 Pieces (15 Values - 500 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Thin Film | |
Capacitance Range | 0.05pF ~ 2.2pF | |
Mounting Type | Surface Mount | |
Voltage - Rated | 16V | |
Tolerance | ±0.02pF, ±0.03pF | |
Applications | RF, Microwave, High Frequency | |
Features | High Q, Low Loss | |
Quantity | 7500 Pieces (15 Values - 500 Each) | |
Packages Included | 01005 (0402 Metric) |

