Parametric Equivalent

KGU03ACG1E1R0BH | |
|---|---|
DigiKey Part Number | 478-KGU03ACG1E1R0BHTR-ND - Tape & Reel (TR) 478-KGU03ACG1E1R0BHCT-ND - Cut Tape (CT) 478-KGU03ACG1E1R0BHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGU03ACG1E1R0BH |
Description | CAP ULTRA-LOW ESR 0201 C0G NP0 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07500 | $0.75 |
| 50 | $0.05240 | $2.62 |
| 100 | $0.04540 | $4.54 |
| 500 | $0.03384 | $16.92 |
| 1,000 | $0.03026 | $30.26 |
| 2,500 | $0.02651 | $66.27 |
| 5,000 | $0.02425 | $121.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02146 | $321.90 |
| 30,000 | $0.02010 | $603.00 |
| 45,000 | $0.01941 | $873.45 |
| 75,000 | $0.01866 | $1,399.50 |
| 105,000 | $0.01822 | $1,913.10 |
| 150,000 | $0.01779 | $2,668.50 |
| 180,000 | $0.01759 | $3,166.20 |
| 360,000 | $0.01691 | $6,087.60 |
| 375,000 | $0.01687 | $6,326.25 |


