New Product
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E1R2BH

DigiKey Part Number
478-KGU03ACG1E1R2BHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E1R2BHCT-ND - Cut Tape (CT)
478-KGU03ACG1E1R2BHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E1R2BH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.1pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 999,990,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08900$0.89
50$0.06240$3.12
100$0.05440$5.44
500$0.04088$20.44
1,000$0.03673$36.73
2,500$0.03235$80.87
5,000$0.02971$148.55
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02646$396.90
30,000$0.02487$746.10
45,000$0.02407$1,083.15
75,000$0.02319$1,739.25
105,000$0.02268$2,381.40
150,000$0.02218$3,327.00
180,000$0.02195$3,951.00
360,000$0.02115$7,614.00
375,000$0.02111$7,916.25
Manufacturers Standard Package