KGU03ACG1E0R2AH is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.01267
Datasheet
New Product
0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGU03ACG1E0R2AH

DigiKey Part Number
478-KGU03ACG1E0R2AHTR-ND - Tape & Reel (TR)
478-KGU03ACG1E0R2AHCT-ND - Cut Tape (CT)
478-KGU03ACG1E0R2AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGU03ACG1E0R2AH
Description
CAP ULTRA-LOW ESR 0201 C0G NP0
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±0.05pF
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GJM0335C1ER20WB01JMurata Electronics0490-GJM0335C1ER20WB01JTR-ND$0.01267Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.08900$0.89
50$0.06280$3.14
100$0.05470$5.47
500$0.04112$20.56
1,000$0.03694$36.94
2,500$0.03254$81.35
5,000$0.02989$149.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02663$399.45
30,000$0.02503$750.90
45,000$0.02423$1,090.35
75,000$0.02334$1,750.50
105,000$0.02282$2,396.10
150,000$0.02233$3,349.50
180,000$0.02209$3,976.20
360,000$0.02129$7,664.40
375,000$0.02125$7,968.75
Manufacturers Standard Package