
KGT05YR50J475MH | |
|---|---|
DigiKey Part Number | 478-KGT05YR50J475MHTR-ND - Tape & Reel (TR) 478-KGT05YR50J475MHCT-ND - Cut Tape (CT) 478-KGT05YR50J475MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGT05YR50J475MH |
Description | 0402 X5R 4.7UF20% 6.3V T0.33MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low Profile |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.21000 | $0.21 |
| 10 | $0.12200 | $1.22 |
| 50 | $0.08700 | $4.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.04068 | $406.80 |

