
KGQ32DCG2A471JT | |
|---|---|
DigiKey Part Number | 478-KGQ32DCG2A471JTTR-ND - Tape & Reel (TR) 478-KGQ32DCG2A471JTCT-ND - Cut Tape (CT) 478-KGQ32DCG2A471JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGQ32DCG2A471JT |
Description | CAP CER 470PF 100V NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGQ32DCG2A471JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.49mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.65700 | $6.57 |
| 50 | $0.51120 | $25.56 |
| 100 | $0.46620 | $46.62 |
| 500 | $0.39040 | $195.20 |
| 1,000 | $0.36696 | $366.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.34767 | $695.34 |
| 4,000 | $0.33178 | $1,327.12 |
| 6,000 | $0.32383 | $1,942.98 |
| 10,000 | $0.31500 | $3,150.00 |
| 14,000 | $0.30985 | $4,337.90 |
| 20,000 | $0.30489 | $6,097.80 |

