
KGM32JR73N272MU | |
|---|---|
DigiKey Part Number | 478-KGM32JR73N272MUTR-ND - Tape & Reel (TR) 478-KGM32JR73N272MUCT-ND - Cut Tape (CT) 478-KGM32JR73N272MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM32JR73N272MU |
Description | CAP CER 2700PF 1.5KV X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.63700 | $6.37 |
| 50 | $0.49460 | $24.73 |
| 100 | $0.45090 | $45.09 |
| 500 | $0.37702 | $188.51 |
| 1,000 | $0.35417 | $354.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.33536 | $670.72 |
| 4,000 | $0.31988 | $1,279.52 |
| 6,000 | $0.31212 | $1,872.72 |
| 10,000 | $0.30352 | $3,035.20 |
| 14,000 | $0.29850 | $4,179.00 |
| 20,000 | $0.29366 | $5,873.20 |

