
KGM31VCG2D471JL | |
|---|---|
DigiKey Part Number | 478-KGM31VCG2D471JLTR-ND - Tape & Reel (TR) 478-KGM31VCG2D471JLCT-ND - Cut Tape (CT) 478-KGM31VCG2D471JLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31VCG2D471JL |
Description | CAP CER 470PF 200V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 200V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31VCG2D471JL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.048" (1.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.32000 | $0.32 |
| 10 | $0.19200 | $1.92 |
| 50 | $0.14000 | $7.00 |
| 100 | $0.12410 | $12.41 |
| 500 | $0.09734 | $48.67 |
| 1,000 | $0.08909 | $89.09 |
| 2,500 | $0.08040 | $201.00 |
| 5,000 | $0.07516 | $375.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05953 | $892.95 |
| 30,000 | $0.05667 | $1,700.10 |
| 45,000 | $0.05524 | $2,485.80 |
| 75,000 | $0.05365 | $4,023.75 |
| 105,000 | $0.05272 | $5,535.60 |
| 150,000 | $0.05183 | $7,774.50 |

