
KGM31HK72A475KU | |
|---|---|
DigiKey Part Number | 478-KGM31HK72A475KUTR-ND - Tape & Reel (TR) 478-KGM31HK72A475KUCT-ND - Cut Tape (CT) 478-KGM31HK72A475KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31HK72A475KU |
Description | 1206 X7R* 4.7UF10% 100V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRJ31CZ72A475KE01L | Murata Electronics | 72,711 | 490-GRJ31CZ72A475KE01LCT-ND | $0.80000 | Parametric Equivalent |
| GRM31CZ72A475KE11K | Murata Electronics | 28,916 | 490-GRM31CZ72A475KE11KCT-ND | $0.83000 | Parametric Equivalent |
| GRM31CZ72A475KE11L | Murata Electronics | 29 | 490-GRM31CZ72A475KE11LCT-ND | $0.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.58600 | $5.86 |
| 50 | $0.45380 | $22.69 |
| 100 | $0.41280 | $41.28 |
| 500 | $0.34376 | $171.88 |
| 1,000 | $0.32240 | $322.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30483 | $609.66 |
| 4,000 | $0.29036 | $1,161.44 |
| 6,000 | $0.28312 | $1,698.72 |
| 10,000 | $0.27508 | $2,750.80 |
| 14,000 | $0.27039 | $3,785.46 |
| 20,000 | $0.26587 | $5,317.40 |

