
KGM31BR72A223MT | |
|---|---|
DigiKey Part Number | 478-KGM31BR72A223MTTR-ND - Tape & Reel (TR) 478-KGM31BR72A223MTCT-ND - Cut Tape (CT) 478-KGM31BR72A223MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BR72A223MT |
Description | CAP CER 0.022UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BR72A223MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067C223KAT2A | KYOCERA AVX | 793 | 478-KGM31AR72H223KUCT-ND | $0.81000 | Upgrade |
| 1206CC223KAT1A | KYOCERA AVX | 3,283 | 478-12850-1-ND | $0.81000 | Upgrade |
| 1206PC223KAT1A | KYOCERA AVX | 3,888 | 478-5555-1-ND | $0.52000 | Upgrade |
| KGM31BR72A223JT | KYOCERA AVX | 3,029 | 478-KGM31BR72A223JTCT-ND | $0.32000 | Upgrade |
| KGM31BR72A223KM | KYOCERA AVX | 43,546 | 478-KGM31BR72A223KMCT-ND | $0.11000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15300 | $1.53 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.09710 | $9.71 |
| 500 | $0.07522 | $37.61 |
| 1,000 | $0.06848 | $68.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05838 | $233.52 |
| 8,000 | $0.05463 | $437.04 |
| 12,000 | $0.05275 | $633.00 |
| 20,000 | $0.05067 | $1,013.40 |
| 28,000 | $0.04945 | $1,384.60 |
| 40,000 | $0.04828 | $1,931.20 |

