
KGM31BCG1H101KM | |
|---|---|
DigiKey Part Number | 478-KGM31BCG1H101KMTR-ND - Tape & Reel (TR) 478-KGM31BCG1H101KMCT-ND - Cut Tape (CT) 478-KGM31BCG1H101KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31BCG1H101KM |
Description | CAP CER 100PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31BCG1H101KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12067A101JAT2A | KYOCERA AVX | 32 | 478-KGM31BCG2H101JTCT-ND | $0.43000 | Upgrade |
| KGM31BCG1H101FT | KYOCERA AVX | 2,754 | 478-KGM31BCG1H101FTCT-ND | $0.72000 | Upgrade |
| KGM31BCG1H101JT | KYOCERA AVX | 18,426 | 478-KGM31BCG1H101JTCT-ND | $0.28000 | Upgrade |
| KGM31BCG2A101FT | KYOCERA AVX | 3,696 | 478-KGM31BCG2A101FTCT-ND | $0.81000 | Upgrade |
| KGM31BCG2A101JM | KYOCERA AVX | 26,387 | 478-KGM31BCG2A101JMCT-ND | $0.26000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 10 | $0.14000 | $1.40 |
| 50 | $0.10040 | $5.02 |
| 100 | $0.08840 | $8.84 |
| 500 | $0.06818 | $34.09 |
| 1,000 | $0.06193 | $61.93 |
| 2,500 | $0.05535 | $138.38 |
| 5,000 | $0.05139 | $256.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04650 | $697.50 |
| 30,000 | $0.04410 | $1,323.00 |
| 45,000 | $0.04290 | $1,930.50 |
| 75,000 | $0.04157 | $3,117.75 |
| 105,000 | $0.04080 | $4,284.00 |
| 150,000 | $0.04005 | $6,007.50 |

