
KGM31AR73D102MU | |
|---|---|
DigiKey Part Number | 478-KGM31AR73D102MUTR-ND - Tape & Reel (TR) 478-KGM31AR73D102MUCT-ND - Cut Tape (CT) 478-KGM31AR73D102MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM31AR73D102MU |
Description | CAP CER 1000PF 2KV X7R 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.09700 | $0.97 |
| 50 | $0.06860 | $3.43 |
| 100 | $0.05990 | $5.99 |
| 500 | $0.04522 | $22.61 |
| 1,000 | $0.04071 | $40.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03397 | $135.88 |
| 8,000 | $0.03146 | $251.68 |
| 12,000 | $0.03021 | $362.52 |
| 20,000 | $0.02882 | $576.40 |
| 28,000 | $0.02801 | $784.28 |
| 40,000 | $0.02723 | $1,089.20 |

