
KGM21NR71H472KM | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H472KMTR-ND - Tape & Reel (TR) 478-KGM21NR71H472KMCT-ND - Cut Tape (CT) 478-KGM21NR71H472KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H472KM |
Description | CAP CER 4700PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H472KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21NR72A472JT | KYOCERA AVX | 2,667 | 478-KGM21NR72A472JTCT-ND | $0.17000 | Upgrade |
| KGM21NR71H472KT | KYOCERA AVX | 22,237 | 478-KGM21NR71H472KTCT-ND | $0.12000 | Parametric Equivalent |
| 0805B472K500CT | Walsin Technology Corporation | 4,628 | 1292-1582-1-ND | $0.10000 | Direct |
| C0805C472K5RACTU | KEMET | 157,258 | 399-C0805C472K5RACTUCT-ND | $0.10000 | Direct |
| C0805C472K5RALTU | KEMET | 4,356 | 399-C0805C472K5RALTUCT-ND | $0.31000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07200 | $0.72 |
| 50 | $0.05020 | $2.51 |
| 100 | $0.04360 | $4.36 |
| 500 | $0.03238 | $16.19 |
| 1,000 | $0.02894 | $28.94 |
| 2,500 | $0.02532 | $63.30 |
| 5,000 | $0.02313 | $115.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.02044 | $306.60 |
| 30,000 | $0.01913 | $573.90 |
| 45,000 | $0.01847 | $831.15 |
| 75,000 | $0.01774 | $1,330.50 |
| 105,000 | $0.01731 | $1,817.55 |
| 150,000 | $0.01690 | $2,535.00 |

