
KGM21NR71H392KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71H392KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H392KTCT-ND - Cut Tape (CT) 478-KGM21NR71H392KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H392KT |
Description | CAP CER 3900PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H392KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07200 | $0.72 |
| 50 | $0.05020 | $2.51 |
| 100 | $0.04350 | $4.35 |
| 500 | $0.03234 | $16.17 |
| 1,000 | $0.02890 | $28.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02375 | $95.00 |
| 8,000 | $0.02185 | $174.80 |
| 12,000 | $0.02089 | $250.68 |
| 20,000 | $0.01983 | $396.60 |
| 28,000 | $0.01922 | $538.16 |
| 40,000 | $0.01862 | $744.80 |

