Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21NR71E471KT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E471KTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E471KT |
Description | CAP CER 470PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E471KT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 08051C471KA12A | KYOCERA AVX | 0 | 08051C471KA12A-ND | $1.06250 | Upgrade |
| 08055C471KA12A | KYOCERA AVX | 0 | 08055C471KA12A-ND | $1.06250 | Upgrade |
| KGM21BCG1E471FT | KYOCERA AVX | 0 | 478-KGM21BCG1E471FTTR-ND | $0.11688 | Upgrade |
| KGM21BCG1E471JT | KYOCERA AVX | 3,760 | 478-KGM21BCG1E471JTCT-ND | $0.22000 | Upgrade |
| KGM21BCG1E471KT | KYOCERA AVX | 1,045 | 478-KGM21BCG1E471KTCT-ND | $0.19000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.04337 | $346.96 |



