Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

KGM21NR71E392MT | |
|---|---|
DigiKey Part Number | 478-KGM21NR71E392MTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM21NR71E392MT |
Description | CAP CER 3900PF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3900 pF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71E392MT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805PC392KAT2A | KYOCERA AVX | 0 | 478-7442-1-ND | $0.42000 | Upgrade |
| KGM21ACG1E392FU | KYOCERA AVX | 0 | 478-KGM21ACG1E392FUTR-ND | $0.39518 | Upgrade |
| KGM21ACG1E392GU | KYOCERA AVX | 0 | 478-KGM21ACG1E392GUTR-ND | $0.18068 | Upgrade |
| KGM21ACG1E392JU | KYOCERA AVX | 6,454 | 478-KGM21ACG1E392JUCT-ND | $0.95000 | Upgrade |
| KGM21ACG1E392KU | KYOCERA AVX | 0 | 478-KGM21ACG1E392KUTR-ND | $0.16549 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $0.03551 | $284.08 |





