0.022 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM21NR71C223JT

DigiKey Part Number
478-KGM21NR71C223JTTR-ND - Tape & Reel (TR)
478-KGM21NR71C223JTCT-ND - Cut Tape (CT)
478-KGM21NR71C223JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM21NR71C223JT
Description
CAP CER 0.022UF 16V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM21NR71C223JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM21AR72A223JUKYOCERA AVX4,342478-KGM21AR72A223JUCT-ND$0.26000Upgrade
KGM21NR71E223JTKYOCERA AVX2,892478-KGM21NR71E223JTCT-ND$0.28000Upgrade
KGM21NR71H223JTKYOCERA AVX18,143478-KGM21NR71H223JTCT-ND$0.21000Upgrade
C0805C222J2GACTUKEMET7,099399-17628-1-ND$0.26000Direct
C0805C223F3GACTUKEMET2,429399-C0805C223F3GACTUCT-ND$2.73000Upgrade
In-Stock: 467
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.28000$0.28
10$0.16400$1.64
50$0.11840$5.92
100$0.10460$10.46
500$0.08136$40.68
1,000$0.07418$74.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06612$264.48
8,000$0.06201$496.08
12,000$0.05995$719.40
20,000$0.05767$1,153.40
28,000$0.05633$1,577.24
40,000$0.05505$2,202.00
Manufacturers Standard Package