
KGM21BCG2A8R2DT | |
|---|---|
DigiKey Part Number | 478-KGM21BCG2A8R2DTTR-ND - Tape & Reel (TR) 478-KGM21BCG2A8R2DTCT-ND - Cut Tape (CT) 478-KGM21BCG2A8R2DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG2A8R2DT |
Description | CAP CER 8.2PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.5pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG2A8R2DT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±0.5pF | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.20000 | $0.20 |
| 10 | $0.11400 | $1.14 |
| 50 | $0.08100 | $4.05 |
| 100 | $0.07100 | $7.10 |
| 500 | $0.05410 | $27.05 |
| 1,000 | $0.04890 | $48.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.04111 | $164.44 |
| 8,000 | $0.03822 | $305.76 |
| 12,000 | $0.03677 | $441.24 |
| 20,000 | $0.03517 | $703.40 |
| 28,000 | $0.03423 | $958.44 |
| 40,000 | $0.03333 | $1,333.20 |

