
KGM21BCG1H470JM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H470JMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H470JMCT-ND - Cut Tape (CT) 478-KGM21BCG1H470JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H470JM |
Description | CAP CER 47PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H470JM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06300 | $0.63 |
| 50 | $0.04340 | $2.17 |
| 100 | $0.03760 | $3.76 |
| 500 | $0.02770 | $13.85 |
| 1,000 | $0.02467 | $24.67 |
| 2,500 | $0.02148 | $53.70 |
| 5,000 | $0.01956 | $97.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.01719 | $257.85 |
| 30,000 | $0.01604 | $481.20 |
| 45,000 | $0.01546 | $695.70 |
| 75,000 | $0.01482 | $1,111.50 |
| 105,000 | $0.01444 | $1,516.20 |
| 150,000 | $0.01408 | $2,112.00 |

