
KGM21BCG1H102GM | |
|---|---|
DigiKey Part Number | 478-KGM21BCG1H102GMTR-ND - Tape & Reel (TR) 478-KGM21BCG1H102GMCT-ND - Cut Tape (CT) 478-KGM21BCG1H102GMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21BCG1H102GM |
Description | CAP CER 1000PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±2% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21BCG1H102GM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±2% | Thickness (Max) 0.037" (0.94mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM21BCG1H102GT | KYOCERA AVX | 7,958 | 478-KGM21BCG1H102GTCT-ND | $0.23000 | Parametric Equivalent |
| C0805C102G5GACTU | KEMET | 8,950 | 399-C0805C102G5GACTUCT-ND | $0.78000 | Direct |
| CC0805GRNPO9BN102 | YAGEO | 10,208 | 311-4189-1-ND | $0.18000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.24900 | $2.49 |
| 50 | $0.18440 | $9.22 |
| 100 | $0.16460 | $16.46 |
| 500 | $0.13100 | $65.50 |
| 1,000 | $0.12063 | $120.63 |
| 2,500 | $0.10970 | $274.25 |
| 5,000 | $0.10312 | $515.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04351 | $652.65 |
| 30,000 | $0.04123 | $1,236.90 |
| 45,000 | $0.04009 | $1,804.05 |
| 75,000 | $0.03882 | $2,911.50 |
| 105,000 | $0.03808 | $3,998.40 |
| 150,000 | $0.03737 | $5,605.50 |

