
KGM21AR51E106ML | |
|---|---|
DigiKey Part Number | 478-KGM21AR51E106MLTR-ND - Tape & Reel (TR) 478-KGM21AR51E106MLCT-ND - Cut Tape (CT) 478-KGM21AR51E106MLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21AR51E106ML |
Description | CAP CER 10UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21AR51E106ML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.55000 | $0.55 |
| 10 | $0.33400 | $3.34 |
| 50 | $0.25060 | $12.53 |
| 100 | $0.22520 | $22.52 |
| 500 | $0.18210 | $91.05 |
| 1,000 | $0.16879 | $168.79 |
| 2,500 | $0.15476 | $386.90 |
| 5,000 | $0.14630 | $731.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13934 | $1,393.40 |
| 20,000 | $0.13360 | $2,672.00 |
| 30,000 | $0.13073 | $3,921.90 |
| 50,000 | $0.12755 | $6,377.50 |
| 70,000 | $0.12569 | $8,798.30 |

