
KGM15CS61C475KT | |
|---|---|
DigiKey Part Number | 478-KGM15CS61C475KTTR-ND - Tape & Reel (TR) 478-KGM15CS61C475KTCT-ND - Cut Tape (CT) 478-KGM15CS61C475KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CS61C475KT |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.17600 | $8.80 |
| 100 | $0.15690 | $15.69 |
| 500 | $0.12456 | $62.28 |
| 1,000 | $0.11460 | $114.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.09773 | $390.92 |
| 8,000 | $0.09225 | $738.00 |
| 12,000 | $0.08951 | $1,074.12 |
| 20,000 | $0.08648 | $1,729.60 |
| 28,000 | $0.08470 | $2,371.60 |
| 40,000 | $0.08299 | $3,319.60 |

