
KGM15CS61C475KT | |
|---|---|
DigiKey Part Number | 478-KGM15CS61C475KTTR-ND - Tape & Reel (TR) 478-KGM15CS61C475KTCT-ND - Cut Tape (CT) 478-KGM15CS61C475KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM15CS61C475KT |
Description | CAP CER 4.7UF 16V X6S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.60000 | $0.60 |
| 10 | $0.37200 | $3.72 |
| 50 | $0.28080 | $14.04 |
| 100 | $0.25290 | $25.29 |
| 500 | $0.20566 | $102.83 |
| 1,000 | $0.19109 | $191.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.16923 | $676.92 |
| 8,000 | $0.16110 | $1,288.80 |
| 12,000 | $0.15703 | $1,884.36 |
| 20,000 | $0.15252 | $3,050.40 |
| 28,000 | $0.14988 | $4,196.64 |
| 40,000 | $0.14735 | $5,894.00 |

