0.33 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM15BR71C334JT

DigiKey Part Number
478-KGM15BR71C334JTTR-ND - Tape & Reel (TR)
478-KGM15BR71C334JTCT-ND - Cut Tape (CT)
478-KGM15BR71C334JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM15BR71C334JT
Description
CAP CER 0.33UF 16V X7R 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Tolerance
±5%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0603JRX7R7BB334YAGEO2,276311-3990-1-ND$0.16000Direct
In-Stock: 1,376
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.24000$0.24
10$0.16400$1.64
50$0.10900$5.45
100$0.09270$9.27
500$0.06544$32.72
1,000$0.05727$57.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.06361$254.44
8,000$0.05961$476.88
12,000$0.05761$691.32
20,000$0.05539$1,107.80
28,000$0.05409$1,514.52
40,000$0.05285$2,114.00
Manufacturers Standard Package