
KGM05AR71E332KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR71E332KHTR-ND - Tape & Reel (TR) 478-KGM05AR71E332KHCT-ND - Cut Tape (CT) 478-KGM05AR71E332KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR71E332KH |
Description | CAP CER 3300PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR71E332KH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15200 | $1.52 |
| 50 | $0.11000 | $5.50 |
| 100 | $0.09700 | $9.70 |
| 500 | $0.07510 | $37.55 |
| 1,000 | $0.06837 | $68.37 |
| 2,500 | $0.06126 | $153.15 |
| 5,000 | $0.05699 | $284.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.05347 | $534.70 |
| 20,000 | $0.05057 | $1,011.40 |
| 30,000 | $0.04912 | $1,473.60 |
| 50,000 | $0.04752 | $2,376.00 |
| 70,000 | $0.04658 | $3,260.60 |
| 100,000 | $0.04567 | $4,567.00 |

