
KGM05AR70J474KH | |
|---|---|
DigiKey Part Number | 478-KGM05AR70J474KHTR-ND - Tape & Reel (TR) 478-KGM05AR70J474KHCT-ND - Cut Tape (CT) 478-KGM05AR70J474KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05AR70J474KH |
Description | CAP CER 0.47UF 6.3V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05AR70J474KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KAM05AR70J474KH | KYOCERA AVX | 7,410 | 478-KAM05AR70J474KHCT-ND | $0.11000 | Parametric Equivalent |
| C0402C474K9RACTU | KEMET | 23,532 | 399-C0402C474K9RACTUCT-ND | $0.48000 | Parametric Equivalent |
| CC0402KRX7R5BB474 | YAGEO | 76,247 | 13-CC0402KRX7R5BB474CT-ND | $0.23000 | Parametric Equivalent |
| CL05B474KQ5NNNC | Samsung Electro-Mechanics | 8,047 | 1276-CL05B474KQ5NNNCCT-ND | $0.26000 | Parametric Equivalent |
| GMC04X7R474K6R3NT | Cal-Chip Electronics, Inc. | 5,448 | 4713-GMC04X7R474K6R3NTCT-ND | $0.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.25700 | $2.57 |
| 50 | $0.19060 | $9.53 |
| 100 | $0.17020 | $17.02 |
| 500 | $0.13568 | $67.84 |
| 1,000 | $0.12505 | $125.05 |
| 2,500 | $0.11382 | $284.55 |
| 5,000 | $0.10706 | $535.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.10149 | $1,014.90 |
| 20,000 | $0.09691 | $1,938.20 |
| 30,000 | $0.09461 | $2,838.30 |
| 50,000 | $0.09207 | $4,603.50 |
| 70,000 | $0.09058 | $6,340.60 |
| 100,000 | $0.08915 | $8,915.00 |

