1500 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05AR51H152KH

DigiKey Part Number
478-KGM05AR51H152KHTR-ND - Tape & Reel (TR)
478-KGM05AR51H152KHCT-ND - Cut Tape (CT)
478-KGM05AR51H152KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05AR51H152KH
Description
CAP CER 1500PF 50V X5R 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1500 pF ±10% 50V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05AR51H152KH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B2X5R1H152K050BATDK3,878445-12217-1-ND$0.10000Parametric Equivalent
In-Stock: 10,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15300$1.53
50$0.11020$5.51
100$0.09710$9.71
500$0.07522$37.61
1,000$0.06848$68.48
2,500$0.06137$153.43
5,000$0.05709$285.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.05357$535.70
20,000$0.05067$1,013.40
30,000$0.04921$1,476.30
50,000$0.04761$2,380.50
70,000$0.04666$3,266.20
100,000$0.04576$4,576.00
Manufacturers Standard Package