
KGM05ACG1H150JN | |
|---|---|
DigiKey Part Number | 478-KGM05ACG1H150JNTR-ND - Tape & Reel (TR) 478-KGM05ACG1H150JNCT-ND - Cut Tape (CT) 478-KGM05ACG1H150JNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM05ACG1H150JN |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM05ACG1H150JN Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C150J5GACTU | KEMET | 280,538 | 399-C0402C150J5GACTUCT-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.26000 | $0.26 |
| 10 | $0.15300 | $1.53 |
| 50 | $0.11020 | $5.51 |
| 100 | $0.09710 | $9.71 |
| 500 | $0.07522 | $37.61 |
| 1,000 | $0.06848 | $68.48 |
| 2,500 | $0.06137 | $153.43 |
| 5,000 | $0.05709 | $285.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | $0.00520 | $260.00 |
| 100,000 | $0.00483 | $483.00 |
| 150,000 | $0.00464 | $696.00 |
| 250,000 | $0.00444 | $1,110.00 |
| 350,000 | $0.00431 | $1,508.50 |
| 500,000 | $0.00420 | $2,100.00 |

