22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM05ACG1E220JN

DigiKey Part Number
478-KGM05ACG1E220JNTR-ND - Tape & Reel (TR)
478-KGM05ACG1E220JNCT-ND - Cut Tape (CT)
478-KGM05ACG1E220JNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM05ACG1E220JN
Description
CAP CER 22PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM05ACG1E220JN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (33)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1E220FHKYOCERA AVX3,638478-KGM05ACG1E220FHCT-ND$0.52000Upgrade
KGM05ACG1E220GHKYOCERA AVX9,530478-KGM05ACG1E220GHCT-ND$0.51000Upgrade
KGM05ACG1H220FHKYOCERA AVX36,221478-KGM05ACG1H220FHCT-ND$0.52000Upgrade
KGM05ACG1H220GHKYOCERA AVX43,324478-KGM05ACG1H220GHCT-ND$0.51000Upgrade
KGM05ACG1H220JHKYOCERA AVX163,766478-KGM05ACG1H220JHCT-ND$0.10000Upgrade
In-Stock: 49,520
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.26000$0.26
10$0.15300$1.53
50$0.11020$5.51
100$0.09710$9.71
500$0.07522$37.61
1,000$0.06848$68.48
2,500$0.06137$153.43
5,000$0.05709$285.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50,000$0.01436$718.00
100,000$0.01357$1,357.00
150,000$0.01318$1,977.00
250,000$0.01274$3,185.00
350,000$0.01249$4,371.50
500,000$0.01224$6,120.00
Manufacturers Standard Package