2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03CR51A225KH

DigiKey Part Number
478-KGM03CR51A225KHTR-ND - Tape & Reel (TR)
478-KGM03CR51A225KHCT-ND - Cut Tape (CT)
478-KGM03CR51A225KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03CR51A225KH
Description
0201 X5R 2.2UF 10% 10V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.09300$0.93
50$0.06540$3.27
100$0.05700$5.70
500$0.04296$21.48
1,000$0.03862$38.62
2,500$0.03407$85.18
5,000$0.03133$156.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.02794$419.10
30,000$0.02629$788.70
45,000$0.02546$1,145.70
75,000$0.02454$1,840.50
105,000$0.02400$2,520.00
150,000$0.02349$3,523.50
Manufacturers Standard Package