
KGM03AR71E103KH | |
|---|---|
DigiKey Part Number | 478-KGM03AR71E103KHTR-ND - Tape & Reel (TR) 478-KGM03AR71E103KHCT-ND - Cut Tape (CT) 478-KGM03AR71E103KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03AR71E103KH |
Description | CAP CER 10000PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03AR71E103KH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03100 | $0.31 |
| 50 | $0.02060 | $1.03 |
| 100 | $0.01750 | $1.75 |
| 500 | $0.01240 | $6.20 |
| 1,000 | $0.01084 | $10.84 |
| 2,500 | $0.00921 | $23.02 |
| 5,000 | $0.00824 | $41.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.00703 | $105.45 |
| 30,000 | $0.00645 | $193.50 |
| 45,000 | $0.00615 | $276.75 |
| 75,000 | $0.00583 | $437.25 |
| 105,000 | $0.00564 | $592.20 |
| 150,000 | $0.00545 | $817.50 |

