Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KC3225A50.0000C3GE00 | |
|---|---|
DigiKey Part Number | 478-KC3225A50.0000C3GE00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KC3225A50.0000C3GE00 |
Description | XTAL OSC XO 50.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) CMOS Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | KC3225A50.0000C3GE00 Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 8mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.039" (1.00mm) |
Function Standby (Power Down) | Current - Supply (Disable) (Max) 10µA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AMMLPEBLCS-50.0000T | Abracon LLC | 0 | 535-AMMLPEBLCS-50.0000TTR-ND | $1.97120 | Parametric Equivalent |
| AMMLPEBXCS-50.0000T | Abracon LLC | 0 | 535-AMMLPEBXCS-50.0000TTR-ND | $2.15600 | Parametric Equivalent |
| ASEM1-50.000MHZ-LC-T | Abracon LLC | 15,359 | 535-9774-1-ND | $2.77000 | Parametric Equivalent |



