0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM31BR71H224KT

DigiKey Part Number
478-KAM31BR71H224KTTR-ND - Tape & Reel (TR)
478-KAM31BR71H224KTCT-ND - Cut Tape (CT)
478-KAM31BR71H224KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM31BR71H224KT
Description
CAP CER 0.22UF 50V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KAM31BR71H224KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,747
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.32000$0.32
10$0.19100$1.91
50$0.13960$6.98
100$0.12380$12.38
500$0.09714$48.57
1,000$0.08891$88.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.07657$306.28
8,000$0.07199$575.92
12,000$0.06970$836.40
20,000$0.06716$1,343.20
28,000$0.06567$1,838.76
40,000$0.06424$2,569.60
Manufacturers Standard Package