
KAM31BR71H224KM | |
|---|---|
DigiKey Part Number | 478-KAM31BR71H224KMTR-ND - Tape & Reel (TR) 478-KAM31BR71H224KMCT-ND - Cut Tape (CT) 478-KAM31BR71H224KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM31BR71H224KM |
Description | CAP CER 0.22UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM31BR71H224KM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.14300 | $1.43 |
| 50 | $0.10300 | $5.15 |
| 100 | $0.09070 | $9.07 |
| 500 | $0.07004 | $35.02 |
| 1,000 | $0.06366 | $63.66 |
| 2,500 | $0.05694 | $142.35 |
| 5,000 | $0.05289 | $264.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.04789 | $718.35 |
| 30,000 | $0.04544 | $1,363.20 |
| 45,000 | $0.04422 | $1,989.90 |
| 75,000 | $0.04286 | $3,214.50 |
| 105,000 | $0.04207 | $4,417.35 |
| 150,000 | $0.04130 | $6,195.00 |

