
KAM15AR71H104MT | |
|---|---|
DigiKey Part Number | 478-KAM15AR71H104MTTR-ND - Tape & Reel (TR) 478-KAM15AR71H104MTCT-ND - Cut Tape (CT) 478-KAM15AR71H104MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAM15AR71H104MT |
Description | CAP CER 0.1UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KAM15AR71H104MT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06035C104K4T2A | KYOCERA AVX | 540,079 | 478-KAM15AR71H104KTCT-ND | $0.10000 | Upgrade |
| 06035C104K4T4A | KYOCERA AVX | 75,817 | 478-KAM15AR71H104KMCT-ND | $0.10000 | Upgrade |
| KAM15AL81H104KT | KYOCERA AVX | 9,436 | 478-KAM15AL81H104KTCT-ND | $0.13000 | Upgrade |
| KAM15AR71H104JT | KYOCERA AVX | 81 | 478-KAM15AR71H104JTCT-ND | $0.53000 | Upgrade |
| CGA3E2X7R1H104M080AA | TDK | 14,353 | 445-12561-1-ND | $0.10000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.17580 | $8.79 |
| 100 | $0.15660 | $15.66 |
| 500 | $0.12438 | $62.19 |
| 1,000 | $0.11442 | $114.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01182 | $47.28 |
| 8,000 | $0.01072 | $85.76 |
| 12,000 | $0.01016 | $121.92 |
| 20,000 | $0.00955 | $191.00 |
| 28,000 | $0.00919 | $257.32 |
| 40,000 | $0.00884 | $353.60 |

