0.47 µF ±20% 2.5V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KAM05AR70E474MH

DigiKey Part Number
478-KAM05AR70E474MHTR-ND - Tape & Reel (TR)
478-KAM05AR70E474MHCT-ND - Cut Tape (CT)
478-KAM05AR70E474MHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KAM05AR70E474MH
Description
0402 X7R 0.47UF +-20% 2.5V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.47 µF ±20% 2.5V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.05000$0.50
50$0.03440$1.72
100$0.02950$2.95
500$0.02150$10.75
1,000$0.01904$19.04
2,500$0.01645$41.12
5,000$0.01489$74.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01362$136.20
20,000$0.01257$251.40
30,000$0.01204$361.20
50,000$0.01146$573.00
70,000$0.01112$778.40
100,000$0.01079$1,079.00
Manufacturers Standard Package