
GG020105100N2P | |
|---|---|
DigiKey Part Number | 478-10590-2-ND - Tape & Reel (TR) 478-10590-1-ND - Cut Tape (CT) 478-10590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GG020105100N2P |
Description | TVS DIODE 5VWM 12VC 201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs) | |
Power - Peak Pulse | 60W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.29000 | $0.29 |
| 10 | $0.17900 | $1.79 |
| 100 | $0.11130 | $11.13 |
| 500 | $0.08196 | $40.98 |
| 1,000 | $0.07245 | $72.45 |
| 2,000 | $0.06443 | $128.86 |
| 5,000 | $0.05572 | $278.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.05229 | $784.35 |
| 30,000 | $0.04786 | $1,435.80 |
| 45,000 | $0.04561 | $2,052.45 |
| 75,000 | $0.04307 | $3,230.25 |
| 105,000 | $0.04157 | $4,364.85 |
| 150,000 | $0.04011 | $6,016.50 |




