Direct

F971V474KAA | |
|---|---|
DigiKey Part Number | 478-8625-2-ND - Tape & Reel (TR) 478-8625-1-ND - Cut Tape (CT) 478-8625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971V474KAA |
Description | CAP TANT 0.47UF 10% 35V 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 10Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971V474KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 10Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.46900 | $4.69 |
| 50 | $0.35900 | $17.95 |
| 100 | $0.32500 | $32.50 |
| 500 | $0.26756 | $133.78 |
| 1,000 | $0.24982 | $249.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23522 | $470.44 |
| 4,000 | $0.22320 | $892.80 |
| 6,000 | $0.21719 | $1,303.14 |
| 10,000 | $0.21052 | $2,105.20 |
| 14,000 | $0.20662 | $2,892.68 |
| 20,000 | $0.20286 | $4,057.20 |


