Direct

F971D155KAA | |
|---|---|
DigiKey Part Number | 478-8593-2-ND - Tape & Reel (TR) 478-8593-1-ND - Cut Tape (CT) 478-8593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F971D155KAA |
Description | CAP TANT 1.5UF 10% 20V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Molded Tantalum Capacitors 20 V 1206 (3216 Metric) 6.7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | F971D155KAA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 6.7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive, High Reliability | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.79000 | $0.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.22284 | $445.68 |


